Belden 0956IMC201 technical specifications.
| Package/Case | 201 |
| Contact Material | Gold, CuZn |
| Current Rating | 4A |
| Mount | Cable |
| Ratings | IP67 |
| Series | M23 Lumberg |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Belden 0956IMC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.