Belden 0985 342 S4724/0.5M technical specifications.
| Cable Type | Profinet |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 0985 342 S4724/0.5M to view detailed technical specifications.
No datasheet is available for this part.