Belden 0985 656 104/30 M technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 0985 656 104/30 M to view detailed technical specifications.
No datasheet is available for this part.