Belden 0985 806 100/1M technical specifications.
| Package/Case | 100 |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Receptacle, M12 |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985 806 100/1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.