Belden 0985 806 103/2M technical specifications.
| Package/Case | 806 |
| Color | Blue |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985 806 103/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.