Belden 0985 806 104/0.5M technical specifications.
| Package/Case | 104 |
| Color | Blue |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985 806 104/0.5M to view detailed technical specifications.
No datasheet is available for this part.