Belden 0985 YM57530 500/0.5M technical specifications.
| Color | Blue |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985 YM57530 500/0.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.