Belden 0985656103/10M technical specifications.
| Connector Type A | Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | No |
| Series | EtherMATE™ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden 0985656103/10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.