Belden 0985656104/1M technical specifications.
| Package/Case | 104 |
| Connector Type A | Receptacle |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | EtherMATE™ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Belden 0985656104/1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.