Belden 0985706103/10M technical specifications.
| Connector Type A | Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985706103/10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.