Belden 0986EFC153A technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Ratings | IP67 |
| Series | M12 Lumberg |
| RoHS | Compliant |
Download the complete datasheet for Belden 0986EFC153A to view detailed technical specifications.
No datasheet is available for this part.