Belden 0986EMC102 technical specifications.
| Contact Material | Gold, CuSn |
| Current Rating | 4A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M12 Lumberg |
| Termination | Spring Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0986EMC102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.