Belden 1000A 0101000 technical specifications.
| Color | Black |
| Conductor Material | Ferrite |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 1000A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.