Shielded, multi-conductor, twisted pair cable featuring 20AWG copper conductors with 7x28 stranding. This black PVC insulated and jacketed cable offers a 300V voltage rating and operates within a temperature range of -30°C to 105°C. Supplied on a 1000-foot spool, it is RoHS compliant and meets UL, CE, NEC, and CEC approvals.
Belden 1033A 0101000 technical specifications.
| Approvals | UL, CE, NEC, CEC |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1033A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.