Belden 1056A01010000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1056A01010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.