Belden 1058A-500 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1058A-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.