Belden 1060A 0105000 technical specifications.
| Type | Multi-Conductor Cable |
| Maximum Outer Diameter | 19.96mm |
| Max Current Rating | 3A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1060A 0105000 to view detailed technical specifications.
No datasheet is available for this part.