Belden 1066A0105000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5000foot |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 600V |
| Weight | 1450lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1066A0105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.