Belden 1075A01010000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 10000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 8.56mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 650lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1075A01010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.