Belden 1083A01010000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1083A01010000 to view detailed technical specifications.
No datasheet is available for this part.