Belden 1085A-2500 technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 1085A-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.