Belden 10GX120041000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.49mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 10GX120041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.