Belden 10GXE00 technical specifications.
| Type | Network Cable |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 10GXE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.