Belden 1119A 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 1119A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.