Belden 1120A01010000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | FEP |
| Length | 10000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Weight | 450lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 1120A01010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.