Belden 1151AA8R1000 technical specifications.
| Color | Beige |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 640lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1151AA8R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.