This 26AWG multi-conductor cable features 4 conductors made of soft bare copper, with a maximum outer diameter of 4.83mm. It is rated for a maximum voltage of 100VAC and a maximum current of 1.9A. The operating temperature range is between -20°C and 60°C.
Belden 1172A U901000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Soft Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 4.83mm |
| Max Current Rating | 1.9A |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1172A U901000 to view detailed technical specifications.
No datasheet is available for this part.