Belden 1172AG7V1000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 4 |
| Outside Diameter | 4.826mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 30 x 40 |
| Voltage Rating | 100V |
| Weight | 26lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1172AG7V1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.