Belden 11810 technical specifications.
| Color | Black |
| Length | 5m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Belden 11810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.