Belden 1189A-010-1000 technical specifications.
| Color | Black |
| Conductor Material | Steel, Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 7.468mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1189A-010-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.