Belden 1189A-010-U1000 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Conductor Material | Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Box |
| Outside Diameter | 7.57mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 1189A-010-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.