Belden 1189A010U500 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 18lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1189A010U500 to view detailed technical specifications.
No datasheet is available for this part.