Belden 1192A B59500 technical specifications.
| Approvals | CE |
| Capacitance | 39.2pF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 40R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 6.223mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 42 x 40 |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1192A B59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.