This 24 AWG shielded multi-conductor cable features 4 bare copper conductors with multi-color insulation and a gray jacket. It has a maximum outer diameter of 6.22mm and can handle a maximum current rating of 2.9A. The operating temperature range is -30°C to 75°C, and it is rated for 100VAC. The shield type is braid.
Belden 1192A U901000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.22mm |
| Max Current Rating | 2.9A |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1192A U901000 to view detailed technical specifications.
No datasheet is available for this part.