Belden 12087 technical specifications.
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 12087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
