Belden 1211A 0101000 technical specifications.
| Cable Length (m) | 304.8 |
| Maximum Outer Diameter (mm) | 4.95 |
| Insulation Thickness (mm) | 0.38 |
| Jacket Thickness (mm) | 0.91 |
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Max Current Rating | 1.8A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 1211A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.