Belden 1212F 004A1000 technical specifications.
| Color | Yellow |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 1212F 004A1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.