Belden 121872A 0081000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 18.41mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 121872A 0081000 to view detailed technical specifications.
No datasheet is available for this part.