Belden 121872A 0105000 technical specifications.
| Cable Length (m) | 1524 |
| Type | Multi-Conductor Cable |
| Jacket Color | Black |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 121872A 0105000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.