
Belden 121872A J221000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Voltage | 300V |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 121872A J221000 to view detailed technical specifications.
No datasheet is available for this part.
