Belden 1219BB591000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | FHDPE |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 1.52mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 243lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1219BB591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.