Belden 1227A1 008U1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Pairs | 2 |
| Outside Diameter | 4.394mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1227A1 008U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.