
This 4-conductor unshielded cable features a 24AWG copper conductor, a 4.39mm outside diameter, and a 1000ft length. It has a PVC jacket and PO insulation, and is rated for 300V. The cable is RoHS compliant and suitable for box mounting.
Belden 1227A1Q5HU1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 4.39mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 14lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1227A1Q5HU1000 to view detailed technical specifications.
No datasheet is available for this part.
