Belden 1232A1 0081000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Grey |
| Length | 1000foot |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 96lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1232A1 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.