Belden 1242A008U1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 4 |
| Outside Diameter | 3.91mm |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1242A008U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.