Belden 1243A2 009U1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 3.43mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 1243A2 009U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.