This shielded cable features a 25AWG copper conductor with a maximum operating temperature of 75°C and a voltage rating of 300V. The cable has a PVC jacket and a length of 1000ft. It is available in a spool packaging quantity of one. The cable is RoHS compliant and has a shielded design.
Belden 1279P010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Inductance | 87nH |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.33inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 33.5lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1279P010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.