Belden 1279R-B59-500 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Inductance | 87nH |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.403inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 39.5lb |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1279R-B59-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.