Belden 1281S3000500 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.246inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 14.5lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1281S3000500 to view detailed technical specifications.
No datasheet is available for this part.