Belden 1281S5 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 7.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Weight | 51lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1281S5 0101000 to view detailed technical specifications.
No datasheet is available for this part.